+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B1D12065K

Diode: Schottky rectifying; SiC; THT; 650V; 12A; TO220-2; Ir: 30uA

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B1D12065K
TME Symbol:
B1D12065K

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
12A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.75V
Max. forward impulse current
90A
Leakage current
30µA
Power dissipation
73W
Kind of package
tube
Gross weight1.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR
*
B1D12065K
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 50 pcs