+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2 0602A00A01A1M0

Current shunt; 2A; Class: 0.2; 60mV; for DIN rail mounting


Manufacturer: LUMEL

Manufacturer part number:
B2 0602A00A01A1M0
TME Symbol:
B2-0602A00A01A1M0

Specification

Manufacturer
LUMEL
Type of test accessories
current shunt
Current rating
2A
Accuracy class
0.2
Voltage drop
60mV
Mounting
for DIN rail mounting
Standard equipment
insulating base
Gross weight130 g

WATCH VIDEO

See other products in this category: Shunts LUMEL,
*
B2 0602A00A01A1M0
0 in TME stock
Net price for quantities from 1 pcs - 20.78 EURGross price for quantities from 1 pcs - 20.78 EUR
Net price for quantities from 3 pcs - 19.71 EURGross price for quantities from 3 pcs - 19.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.