+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B2-20

Wire: for fan supplying; Plug: angled 45°; 2m


Manufacturer: SUNON

Manufacturer part number:
B2-20
TME Symbol:
B2-20

Specification

Manufacturer
SUNON
Type of wire
for fan supplying
Plug variant
angled 45°
Cable length
2m
Application
suitable for supplying fans with 2,8x0,3mm push-on terminals
Gross weight63.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power Cables SUNON,
*
B2-20
1129 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.81 EURGross price for quantities from 1 pcs - 2.81 EUR
Net price for quantities from 10 pcs - 2.70 EURGross price for quantities from 10 pcs - 2.70 EUR
Net price for quantities from 50 pcs - 2.46 EURGross price for quantities from 50 pcs - 2.46 EUR
Net price for quantities from 100 pcs - 2.33 EURGross price for quantities from 100 pcs - 2.33 EUR
Packaging method by the manufacturer:
Cardboard = 250 pcs