+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B2

Fuse: thermal; 3A; 115°C


Manufacturer: SETFUSE

Manufacturer part number:
B2
TME Symbol:
B2-SETFUSE

Specification

Manufacturer
SETFUSE
Type of fuse
thermal
Current rating
3A
Opening termperature
115°C
Gross weight0.319 g
Certificates
See other products in this category: Thermal Fuses SETFUSE,
*
B2
1000 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.27 EURGross price for quantities from 5 pcs - 0.27 EUR
Net price for quantities from 10 pcs - 0.25 EURGross price for quantities from 10 pcs - 0.25 EUR
Net price for quantities from 50 pcs - 0.22 EURGross price for quantities from 50 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.20 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.16 EUR
Packaging method by the manufacturer:Bag = 100 pcs