+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1250310

Washer; wave,spring; h=3.7mm; M20; D=36mm; A2 stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
1250310
TME Symbol:
B20/BN678

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
spring, wave
Internal diameter
21mm
Height
3.7mm
Thread
M20
Outside diameter
36mm
Material
A2 stainless steel
DIN standard
DIN 137B
BN standard
BN 678
PN standard
PN 82037
Gross weight1 g
Certificates
See other products in this category: Washers BOSSARD,
*
1250310
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR