+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2983B

Meter: femto-/ picoammeter; LCD 4,3"; Sampling: 20000 rdg/s

Manufacturer: KEYSIGHT

Manufacturer part number:
B2983B
TME Symbol:
B2983B

Specification

Manufacturer
KEYSIGHT
Type of meter
femto-/ picoammeter
Kind of display used
LCD 4,3"
Sampling
20000 rdg/s
Measurement
AC current, DC current
Operating current
1E-17...0.02A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Software
included
Display parameters
6,5 digit (2000000)
Interface
  • GPIB
  • LAN
  • LXI
  • USB 2.0
Measuring instrument features
  • auto navigation
  • background noise filter
  • Histogram - graphical visualisation of measurement results
Gross weight4.5 kg

WATCH VIDEO

See other products in this category: Laboratory instruments - Others KEYSIGHT
*
B2983B
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.