+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B2D02120E1

Diode: Schottky rectifying; TO252-2; SiC; SMD; 1.2kV; 2A; reel,tape


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D02120E1
TME Symbol:
B2D02120E1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
TO252-2
Technology
SiC
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
1.92V
Leakage current
20µA
Max. forward impulse current
22A
Kind of package
reel, tape
Power dissipation
34W
Gross weight0.382 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes BASiC SEMICONDUCTOR,
*
B2D02120E1
3261 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
Packaging method by the manufacturer:Reel = 2 500 pcs