+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BASiC SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Case | TO252-2 | |
Technology | SiC | |
Mounting | SMD | |
Max. off-state voltage | 1.2kV | |
Load current | 5A | |
Semiconductor structure | single diode | |
Max. forward voltage | 1.75V | |
Leakage current | 15µA | |
Max. forward impulse current | 47A | |
Kind of package | reel, tape | |
Power dissipation | 53W |