+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B2D06065Q

Diode: Schottky rectifying; DFN8x8; SiC; SMD; 650V; 6A; reel,tape


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D06065Q
TME Symbol:
B2D06065Q

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
DFN8x8
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
6A
Semiconductor structure
single diode
Max. forward voltage
1.63V
Leakage current
20µA
Max. forward impulse current
45A
Kind of package
reel, tape
Power dissipation
42W
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes BASiC SEMICONDUCTOR,
*
B2D06065Q
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD