+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B2D10065K1

Diode: Schottky rectifying; SiC; THT; 650V; 10A; TO220-2; Ir: 20uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D10065K1
TME Symbol:
B2D10065K1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
10A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.7V
Max. forward impulse current
85A
Leakage current
20µA
Power dissipation
62W
Kind of package
tube
Gross weight2.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D10065K1
90 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 1.87 EUR
Net price for quantities from 5 pcs - 1.69 EURGross price for quantities from 5 pcs - 1.69 EUR
Net price for quantities from 25 pcs - 1.49 EURGross price for quantities from 25 pcs - 1.49 EUR
Net price for quantities from 100 pcs - 1.34 EURGross price for quantities from 100 pcs - 1.34 EUR
Net price for quantities from 500 pcs - 1.26 EURGross price for quantities from 500 pcs - 1.26 EUR
Packaging method by the manufacturer:Tube = 50 pcs