+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B2D16120HC1

Diode: Schottky rectifying; SiC; THT; 1.2kV; 8Ax2; TO247-3; Ir: 30uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D16120HC1
TME Symbol:
B2D16120HC1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
8A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
1.82V
Max. load current
16A
Max. forward impulse current
80A
Leakage current
30µA
Power dissipation
74W
Kind of package
tube
Gross weight6.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D16120HC1
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 3.99 USD
Net price for quantities from 30 pcs - 3.53 USDGross price for quantities from 30 pcs - 3.53 USD
Net price for quantities from 150 pcs - 2.97 USDGross price for quantities from 150 pcs - 2.97 USD
Net price for quantities from 600 pcs - 2.85 USDGross price for quantities from 600 pcs - 2.85 USD
Packaging method by the manufacturer:Tube = 30 pcs