+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2D20065F

Diode: Schottky rectifying; TO263-2; SiC; SMD; 650V; 20A; reel,tape

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D20065F
TME Symbol:
B2D20065F

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
TO263-2
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
20A
Semiconductor structure
single diode
Max. forward voltage
1.6V
Leakage current
30µA
Max. forward impulse current
155A
Kind of package
reel, tape
Power dissipation
77W
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes BASiC SEMICONDUCTOR
*
B2D20065F
Product withdrawn from the offer
Use the specification table below to search for similar products