+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2D20065H

Diode: Schottky rectifying; SiC; THT; 650V; 20A; TO247-2; Ir: 20uA

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D20065H
TME Symbol:
B2D20065H

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.63V
Max. forward impulse current
160A
Leakage current
20µA
Power dissipation
109W
Kind of package
tube
Gross weight5.865 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR
*
B2D20065H
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 30 pcs