+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2D20065K1

Diode: Schottky rectifying; SiC; THT; 650V; 20A; TO220-2; Ir: 13uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D20065K1
TME Symbol:
B2D20065K1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.71V
Max. forward impulse current
125A
Leakage current
13µA
Power dissipation
125W
Kind of package
tube
Gross weight1.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D20065K1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 3 pcs - 3.76 USDGross price for quantities from 3 pcs - 3.76 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 50 pcs - 2.99 USDGross price for quantities from 50 pcs - 2.99 USD
Packaging method by the manufacturer:
Tube = 50 pcs