+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2D20065TF

Diode: Schottky rectifying; SiC; THT; 650V; 10Ax2; TO3PF; Ir: 20uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D20065TF
TME Symbol:
B2D20065TF

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO3PF
Max. forward voltage
1.62V
Max. load current
20A
Max. forward impulse current
70A
Leakage current
20µA
Power dissipation
33W
Kind of package
tube
Gross weight5.445 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D20065TF
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.85 EURGross price for quantities from 1 pcs - 2.85 EUR
Net price for quantities from 5 pcs - 2.53 EURGross price for quantities from 5 pcs - 2.53 EUR
Net price for quantities from 30 pcs - 2.37 EURGross price for quantities from 30 pcs - 2.37 EUR
Packaging method by the manufacturer:Tube = 30 pcs