+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2D20120F1

Diode: Schottky rectifying; TO263-2; SiC; SMD; 1.2kV; 20A; 122W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D20120F1
TME Symbol:
B2D20120F1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
TO263-2
Technology
SiC
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
20A
Semiconductor structure
single diode
Max. forward voltage
1.8V
Leakage current
33µA
Max. forward impulse current
180A
Kind of package
reel, tape
Power dissipation
122W
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes BASiC SEMICONDUCTOR,
*
B2D20120F1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.10 EURGross price for quantities from 1 pcs - 5.10 EUR
Net price for quantities from 5 pcs - 4.59 EURGross price for quantities from 5 pcs - 4.59 EUR
Net price for quantities from 25 pcs - 4.05 EURGross price for quantities from 25 pcs - 4.05 EUR
Net price for quantities from 100 pcs - 3.65 EURGross price for quantities from 100 pcs - 3.65 EUR
Net price for quantities from 500 pcs - 3.41 EURGross price for quantities from 500 pcs - 3.41 EUR