+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2D30065HC1

Diode: Schottky rectifying; SiC; THT; 650V; 15Ax2; TO247-3; tube


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D30065HC1
TME Symbol:
B2D30065HC1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. load current
30A
Kind of package
tube
Gross weight6.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D30065HC1
41 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.95 USDGross price for quantities from 1 pcs - 6.95 USD
Net price for quantities from 5 pcs - 6.25 USDGross price for quantities from 5 pcs - 6.25 USD
Net price for quantities from 30 pcs - 5.52 USDGross price for quantities from 30 pcs - 5.52 USD
Net price for quantities from 150 pcs - 4.63 USDGross price for quantities from 150 pcs - 4.63 USD
Net price for quantities from 600 pcs - 4.47 USDGross price for quantities from 600 pcs - 4.47 USD
Packaging method by the manufacturer:Tube = 30 pcs