+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B2D40065H1

Diode: Schottky rectifying; SiC; THT; 650V; 40A; TO247-2; Ir: 26uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D40065H1
TME Symbol:
B2D40065H1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
40A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.76V
Max. forward impulse current
180A
Leakage current
26µA
Power dissipation
240W
Kind of package
tube
Gross weight5.881 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D40065H1
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.53 EURGross price for quantities from 1 pcs - 9.53 EUR
Net price for quantities from 3 pcs - 8.57 EURGross price for quantities from 3 pcs - 8.57 EUR
Net price for quantities from 10 pcs - 7.57 EURGross price for quantities from 10 pcs - 7.57 EUR
Net price for quantities from 30 pcs - 6.81 EURGross price for quantities from 30 pcs - 6.81 EUR
Packaging method by the manufacturer:Tube = 30 pcs