+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2D40120H1

Diode: Schottky rectifying; SiC; THT; 1.2kV; 40A; TO247-2; Ufmax: 2V


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D40120H1
TME Symbol:
B2D40120H1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
40A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
2V
Max. forward impulse current
180A
Leakage current
35µA
Power dissipation
342W
Kind of package
tube
Gross weight5.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D40120H1
38 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.76 EURGross price for quantities from 1 pcs - 13.76 EUR
Net price for quantities from 3 pcs - 12.42 EURGross price for quantities from 3 pcs - 12.42 EUR
Net price for quantities from 10 pcs - 10.99 EURGross price for quantities from 10 pcs - 10.99 EUR
Net price for quantities from 30 pcs - 9.83 EURGross price for quantities from 30 pcs - 9.83 EUR
Packaging method by the manufacturer:Tube = 30 pcs