+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2DM100120N1

Module: diode; double independent; 1.2kV; If: 100Ax2; SOT227; screw


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2DM100120N1
TME Symbol:
B2DM100120N1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
100A x2
Case
SOT227
Max. forward impulse current
540A
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
tube
Technology
SiC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules BASiC SEMICONDUCTOR,
*
B2DM100120N1
0 in TME stock
No. of pieces (Multiple of: 108)
Minimum order quantity: 108.
Multiple of: 108.
Net price for quantities from 108 pcs - 21.11 EURGross price for quantities from 108 pcs - 21.11 EUR