+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2M030120N

Module; single transistor; 1.2kV; 47A; SOT227B; screw; Idm: 151A


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2M030120N
TME Symbol:
B2M030120N

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.2kV
Drain current
47A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
50mΩ
Pulsed drain current
151A
Power dissipation
223W
Technology
SiC
Kind of channel
enhancement
Gate-source voltage
-4...18V
Mechanical mounting
screw
Features of semiconductor devices
  • integrated anti-parallel diode
  • Kelvin terminal
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules BASiC SEMICONDUCTOR,
*
B2M030120N
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Net price for quantities from 150 pcs - 9.70 EURGross price for quantities from 150 pcs - 9.70 EUR