+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2M040120H

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 48A; Idm: 123A; 333W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2M040120H
TME Symbol:
B2M040120H

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
48A
Pulsed drain current
123A
Power dissipation
333W
Case
TO247-3
Gate-source voltage
-4...18V
On-state resistance
40mΩ
Mounting
THT
Gate charge
90nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors BASiC SEMICONDUCTOR,
*
B2M040120H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.26 EURGross price for quantities from 1 pcs - 3.26 EUR
Net price for quantities from 10 pcs - 2.94 EURGross price for quantities from 10 pcs - 2.94 EUR
Net price for quantities from 30 pcs - 2.60 EURGross price for quantities from 30 pcs - 2.60 EUR
Net price for quantities from 120 pcs - 2.33 EURGross price for quantities from 120 pcs - 2.33 EUR
Net price for quantities from 300 pcs - 2.18 EURGross price for quantities from 300 pcs - 2.18 EUR