+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32-1060

Button; push-in; 5.5mm; -25÷70°C; square; white; 4x4mm


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B32-1060
TME Symbol:
B32-1060

Specification

Manufacturer
OMRON Electronic Components
Type of switch accessories
button
Mounting
push-in
Button height
5.5mm
Operating temperature
-25...70°C
Button shape
square
Colour
white
Button size
4x4mm
Related items
B3F-1, B3F-3, B3FS
Gross weight0.056 g
Certificates
EAN code4536853149772
See other products in this category: Microswitches TACT OMRON Electronic Components,
*
B32-1060
577 in TME stock
Net price for quantities from 1 pcs - 0.22 EURGross price for quantities from 1 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs