+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32-1200

Button; push-in; 5.5mm; -25÷70°C; square; ivory; 9x9mm


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B32-1200
TME Symbol:
B32-1200

Specification

Manufacturer
OMRON Electronic Components
Type of switch accessories
button
Mounting
push-in
Button height
5.5mm
Operating temperature
-25...70°C
Button shape
square
Colour
ivory
Button size
9x9mm
Related items
B3F-4, B3F-5, B3W
Gross weight0.281 g
Certificates
EAN code4536853149802
See other products in this category: Microswitches TACT OMRON Electronic Components,
*
B32-1200
1156 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 1200 pcs - 0.22 USDGross price for quantities from 1200 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.