+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32-1240

Button; push-in; 5.5mm; -25÷70°C; square; blue; 9x9mm


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B32-1240
TME Symbol:
B32-1240

Specification

Manufacturer
OMRON Electronic Components
Type of switch accessories
button
Mounting
push-in
Button height
5.5mm
Operating temperature
-25...70°C
Button shape
square
Colour
blue
Button size
9x9mm
Related items
B3F-4, B3F-5, B3W
Gross weight0.277 g
Certificates
EAN code4536853149840
See other products in this category: Microswitches TACT OMRON Electronic Components,
*
B32-1240
450 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 7 pcs - 0.29 USDGross price for quantities from 7 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 21 pcs - 0.26 USDGross price for quantities from 21 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.