+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32-1300

Button; push-in; 5.5mm; -25÷70°C; square; ivory; 12x12mm

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B32-1300
TME Symbol:
B32-1300

Specification

Manufacturer
OMRON Electronic Components
Type of switch accessories
button
Mounting
push-in
Button height
5.5mm
Operating temperature
-25...70°C
Button shape
square
Colour
ivory
Button size
12x12mm
Related items
B3F-4, B3F-5, B3W
Gross weight0.39 g
Certificates
EAN code4536853149901
See other products in this category: Microswitches TACT OMRON Electronic Components,
*
B32-1300
1290 in TME stock
Net price for quantities from 1 pcs - 0.19 GBPGross price for quantities from 1 pcs - 0.19 GBP
Net price for quantities from 10 pcs - 0.17 GBPGross price for quantities from 10 pcs - 0.17 GBP
Net price for quantities from 50 pcs - 0.16 GBPGross price for quantities from 50 pcs - 0.16 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 000 pcs