+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32-1620

Button; push-in; 7mm; -25÷70°C; round; orange; Ø9.5mm

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B32-1620
TME Symbol:
B32-1620

Specification

Manufacturer
OMRON Electronic Components
Type of switch accessories
button
Mounting
push-in
Button height
7mm
Operating temperature
-25...70°C
Button shape
round
Colour
orange
Button size
Ø9.5mm
Related items
B3F-4, B3F-5, B3W
Gross weight0.308 g
Certificates
EAN code4536854809927
See other products in this category: Microswitches TACT OMRON Electronic Components,
*
B32-1620
398 in TME stock
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.36 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs