+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B3D03120E

Diode: Schottky rectifying; TO252-2; SiC; SMD; 1.2kV; 3A; reel,tape


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D03120E
TME Symbol:
B3D03120E

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
TO252-2
Technology
SiC
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
27A
Kind of package
reel, tape
Power dissipation
75W
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes BASiC SEMICONDUCTOR,
*
B3D03120E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.59 GBPGross price for quantities from 1 pcs - 0.59 GBP
Net price for quantities from 10 pcs - 0.33 GBPGross price for quantities from 10 pcs - 0.33 GBP
Net price for quantities from 100 pcs - 0.22 GBPGross price for quantities from 100 pcs - 0.22 GBP
Net price for quantities from 500 pcs - 0.20 GBPGross price for quantities from 500 pcs - 0.20 GBP
Net price for quantities from 1000 pcs - 0.18 GBPGross price for quantities from 1000 pcs - 0.18 GBP
Net price for quantities from 2500 pcs - 0.17 GBPGross price for quantities from 2500 pcs - 0.17 GBP