+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3D06065E

Diode: Schottky rectifying; TO252-3; SiC; SMD; 650V; 6A; reel,tape


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D06065E
TME Symbol:
B3D06065E

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
TO252-3
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
6A
Semiconductor structure
single diode
Max. forward impulse current
45A
Kind of package
reel, tape
Power dissipation
71W
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes BASiC SEMICONDUCTOR,
*
B3D06065E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.69 EURGross price for quantities from 1 pcs - 0.69 EUR
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.23 EURGross price for quantities from 1000 pcs - 0.23 EUR
Net price for quantities from 2500 pcs - 0.21 EURGross price for quantities from 2500 pcs - 0.21 EUR