+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3D120040HC

Diode: Schottky rectifying; SiC; THT; 400V; 60Ax2; TO247-3; 417W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D120040HC
TME Symbol:
B3D120040HC

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
0.4kV
Load current
60A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. load current
120A
Max. forward impulse current
0.3kA
Power dissipation
417W
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D120040HC
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.07 EURGross price for quantities from 2500 pcs - 1.07 EUR