+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3D20065K

Diode: Schottky rectifying; SiC; THT; 650V; 20A; TO220-2; 227W; tube


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D20065K
TME Symbol:
B3D20065K

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A
Semiconductor structure
single diode
Case
TO220-2
Max. forward impulse current
140A
Power dissipation
227W
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D20065K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.76 EUR
Net price for quantities from 50 pcs - 0.67 EURGross price for quantities from 50 pcs - 0.67 EUR
Net price for quantities from 250 pcs - 0.61 EURGross price for quantities from 250 pcs - 0.61 EUR
Net price for quantities from 500 pcs - 0.58 EURGross price for quantities from 500 pcs - 0.58 EUR
Net price for quantities from 2000 pcs - 0.53 EURGross price for quantities from 2000 pcs - 0.53 EUR