+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3D20065TF

Diode: Schottky rectifying; SiC; THT; 650V; 10Ax2; TO3PF; 65W; tube


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D20065TF
TME Symbol:
B3D20065TF

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
10A x2
Semiconductor structure
single diode
Case
TO3PF
Max. load current
20A
Max. forward impulse current
75A
Power dissipation
65W
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D20065TF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 10 pcs - 1.15 EURGross price for quantities from 10 pcs - 1.15 EUR
Net price for quantities from 30 pcs - 1.01 EURGross price for quantities from 30 pcs - 1.01 EUR
Net price for quantities from 120 pcs - 0.91 EURGross price for quantities from 120 pcs - 0.91 EUR
Net price for quantities from 300 pcs - 0.85 EURGross price for quantities from 300 pcs - 0.85 EUR