+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B3D60065H2

Diode: Schottky rectifying; SiC; THT; 650V; 60A; TO247-2; 536W; tube


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D60065H2
TME Symbol:
B3D60065H2

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
60A
Semiconductor structure
single diode
Case
TO247-2
Max. forward impulse current
420A
Power dissipation
536W
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D60065H2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.70 EURGross price for quantities from 1 pcs - 2.70 EUR
Net price for quantities from 10 pcs - 2.42 EURGross price for quantities from 10 pcs - 2.42 EUR
Net price for quantities from 30 pcs - 2.14 EURGross price for quantities from 30 pcs - 2.14 EUR
Net price for quantities from 120 pcs - 1.93 EURGross price for quantities from 120 pcs - 1.93 EUR
Net price for quantities from 300 pcs - 1.79 EURGross price for quantities from 300 pcs - 1.79 EUR