+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B3D60120HC

Diode: Schottky rectifying; SiC; THT; 1.2kV; 30Ax2; TO247-3; 469W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D60120HC
TME Symbol:
B3D60120HC

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. load current
60A
Max. forward impulse current
270A
Power dissipation
469W
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D60120HC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.35 EURGross price for quantities from 1 pcs - 4.35 EUR
Net price for quantities from 10 pcs - 3.91 EURGross price for quantities from 10 pcs - 3.91 EUR
Net price for quantities from 30 pcs - 3.46 EURGross price for quantities from 30 pcs - 3.46 EUR
Net price for quantities from 120 pcs - 3.11 EURGross price for quantities from 120 pcs - 3.11 EUR
Net price for quantities from 300 pcs - 2.90 EURGross price for quantities from 300 pcs - 2.90 EUR