+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3F-3150

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 0.98N


Manufacturer: ARATAS

Manufacturer part number:
B3F-3150
TME Symbol:
B3F-3150

Specification

Manufacturer
ARATAS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
0.98N
Body dimensions
6x6mm
Button height
6.15mm
Switching method
OFF-(ON)
Terminal pitch
2.5x4.5mm
Manufacturer series
B3F
Operating temperature
-25...70°C
Button shape
square
Actuator colour
ivory
Key stroke
0.25mm
Leads
angled, for PCB
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
1000000 cycles
Related items
B32-1010
Switches features
with ground terminal
Gross weight0.432 g
Certificates
EAN code4536853146528
See other products in this category: Microswitches TACT ARATAS,
See other products from this series.:
*
B3F-3150
3354 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 35 pcs - 0.29 USDGross price for quantities from 35 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 70 pcs - 0.28 USDGross price for quantities from 70 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs