+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3F-5101

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 1.27N


Manufacturer: ARATAS

Manufacturer part number:
B3F-5101
TME Symbol:
B3F-5101

Specification

Manufacturer
ARATAS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
1.27N
Body dimensions
12x12x4.3mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
12.5x5mm
Manufacturer series
B3F
Operating temperature
-25...70°C
Button shape
round
Actuator colour
blue
Key stroke
0.3mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
gold-plated
Mechanical durability
10000000 cycles
Gross weight0.83 g
Certificates
EAN code4536853146900
See other products in this category: Microswitches TACT ARATAS,
See other products from this series.:
*
B3F-5101
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Net price for quantities from 500 pcs - 2.04 EURGross price for quantities from 500 pcs - 2.04 EUR