+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3U-1000PM

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; 1.5N; 2.5x3mm


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3U-1000PM
TME Symbol:
B3U-1000PM

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Operating Force
1.5N
Body dimensions
2.5x3mm
Button height
1.6mm
Switching method
OFF-(ON)
Terminal pitch
1.7x4.2mm
Manufacturer series
B3U
Operating temperature
-25...70°C
Button shape
round
Actuator colour
black
Key stroke
0.15mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
200000 cycles
Gross weight0.079 g
Certificates
EAN code4547648589987
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3U-1000PM
2572 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 15 pcs - 0.98 USDGross price for quantities from 15 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 30 pcs - 0.90 USDGross price for quantities from 30 pcs - 0.90 USD
Net price for quantities from 60 pcs - 0.80 USDGross price for quantities from 60 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 125 pcs - 0.67 USDGross price for quantities from 125 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.62 USDGross price for quantities from 250 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs