+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3U-1100PM

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMD; none; 1.5N


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3U-1100PM
TME Symbol:
B3U-1100PM

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
monostable, 1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Operating Force
1.5N
Body dimensions
3x2.5x1.2mm
Button height
1.6mm
Switching method
OFF-(ON)
Manufacturer series
B3U
Operating temperature
-25...70°C
Button shape
round
Actuator colour
black
Leads
soldering pads
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP40
Mechanical durability
200000 cycles
Kind of package
tape
Gross weight0.121 g
Certificates
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3U-1100PM
0 in TME stock
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 100 pcs - 0.57 EURGross price for quantities from 100 pcs - 0.57 EUR
Net price for quantities from 360 pcs - 0.50 EURGross price for quantities from 360 pcs - 0.50 EUR
Net price for quantities from 500 pcs - 0.49 EURGross price for quantities from 500 pcs - 0.49 EUR
Net price for quantities from 600 pcs - 0.48 EURGross price for quantities from 600 pcs - 0.48 EUR
Net price for quantities from 1000 pcs - 0.45 EURGross price for quantities from 1000 pcs - 0.45 EUR
Net price for quantities from 2000 pcs - 0.41 EURGross price for quantities from 2000 pcs - 0.41 EUR
Net price for quantities from 3000 pcs - 0.39 EURGross price for quantities from 3000 pcs - 0.39 EUR
Net price for quantities from 5000 pcs - 0.36 EURGross price for quantities from 5000 pcs - 0.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.