+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3W-1022

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 2.26N


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3W-1022
TME Symbol:
B3W-1022

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
monostable, 1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
2.26N
Body dimensions
6.6x6x3.4mm
Button height
5mm
Switching method
OFF-(ON)
Manufacturer series
B3W
Operating temperature
-25...70°C
Button shape
round
Actuator colour
yellow
Leads
soldering lugs
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP67
Mechanical durability
300000 cycles
Kind of package
bag
Gross weight0.298 g
Certificates
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3W-1022
659 in TME stock
Net price for quantities from 1 pcs - 0.28 EURGross price for quantities from 1 pcs - 0.28 EUR
Net price for quantities from 250 pcs - 0.25 EURGross price for quantities from 250 pcs - 0.25 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.24 EUR
Net price for quantities from 1500 pcs - 0.24 EURGross price for quantities from 1500 pcs - 0.24 EUR
Net price for quantities from 3000 pcs - 0.23 EURGross price for quantities from 3000 pcs - 0.23 EUR
Net price for quantities from 4500 pcs - 0.22 EURGross price for quantities from 4500 pcs - 0.22 EUR
Net price for quantities from 9000 pcs - 0.22 EURGross price for quantities from 9000 pcs - 0.22 EUR
Net price for quantities from 18000 pcs - 0.21 EURGross price for quantities from 18000 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.