+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3W-4000

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 1.96N


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3W-4000
TME Symbol:
B3W-4000

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
1.96N
Body dimensions
12x12mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
5x12mm
Manufacturer series
B3W
Operating temperature
-25...70°C
Button shape
round
Actuator colour
white
Key stroke
0.3mm
Leads
for PCB, straight
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
3000000 cycles
Gross weight0.893 g
Certificates
EAN code4547648197236
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3W-4000
88 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 200 pcs - 0.56 USDGross price for quantities from 200 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Net price for quantities from 1500 pcs - 0.47 USDGross price for quantities from 1500 pcs - 0.47 USD
Net price for quantities from 2500 pcs - 0.45 USDGross price for quantities from 2500 pcs - 0.45 USD
Net price for quantities from 5000 pcs - 0.43 USDGross price for quantities from 5000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs