+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3W-4005

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 3.43N


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3W-4005
TME Symbol:
B3W-4005

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
3.43N
Body dimensions
12x12mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
5x12mm
Manufacturer series
B3W
Operating temperature
-25...70°C
Button shape
round
Actuator colour
yellow
Key stroke
0.3mm
Leads
for PCB, straight
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
1000000 cycles
Gross weight0.92 g
Certificates
EAN code4547648197250
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3W-4005
459 in TME stock
Net price for quantities from 1 pcs - 0.57 EURGross price for quantities from 1 pcs - 0.57 EUR
Net price for quantities from 5 pcs - 0.51 EURGross price for quantities from 5 pcs - 0.51 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.49 EUR
Net price for quantities from 25 pcs - 0.46 EURGross price for quantities from 25 pcs - 0.46 EUR
Net price for quantities from 50 pcs - 0.44 EURGross price for quantities from 50 pcs - 0.44 EUR
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 500 pcs - 0.38 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 1000 pcs - 0.36 EURGross price for quantities from 1000 pcs - 0.36 EUR
Net price for quantities from 1500 pcs - 0.35 EURGross price for quantities from 1500 pcs - 0.35 EUR
Net price for quantities from 2500 pcs - 0.34 EURGross price for quantities from 2500 pcs - 0.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs