+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B4 0505A00A01A1M0

Current shunt; 5A; Class: 0.2; 50mV; for DIN rail mounting

Manufacturer: LUMEL

Manufacturer part number:
B4 0505A00A01A1M0
TME Symbol:
B4-0505A00A01A1M0

Specification

Manufacturer
LUMEL
Type of test accessories
current shunt
Current rating
5A
Accuracy class
0.2
Voltage drop
50mV
Mounting
for DIN rail mounting
Standard equipment
insulating base
Gross weight154.08 g

WATCH VIDEO

See other products in this category: Shunts LUMEL,
*
B4 0505A00A01A1M0
0 in TME stock
Net price for quantities from 1 pcs - 20.86 EURGross price for quantities from 1 pcs - 20.86 EUR
Net price for quantities from 3 pcs - 19.77 EURGross price for quantities from 3 pcs - 19.77 EUR
No. of pieces (Multiplicity: 1)