+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B40C5000A

Bridge rectifier: single-phase; Urmax: 80V; If: 5A; Ifsm: 150A; flat


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B40C5000A
TME Symbol:
B40C5000A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
80V
Load current
5A
Max. forward impulse current
150A
Version
flat
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Dimensions
32x5.6x17mm
Gross weight6.97 g
Certificates
*
B40C5000A
252 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Packaging method by the manufacturer:
Cardboard = 125 pcsCardboard = 500 pcs