+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B40FD

Bridge rectifier: single-phase; 80V; If: 1A; Ifsm: 40A; DIL; THT


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B40FD
TME Symbol:
B40FD-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
80V
Load current
1A
Max. forward impulse current
40A
Case
DIL
Electrical mounting
THT
Kind of package
tube
Features of semiconductor devices
  • fast switching
  • UL approval
Gross weight0.397 g
Certificates
*
B40FD
0 in TME stock
Net price for quantities from 3000 pcs - 0.17 EURGross price for quantities from 3000 pcs - 0.17 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerTube = 50 pcs