+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR6000-R12

Regulator: power factor; OUT: 12; Switching time: 1s÷20min; 230VAC


Manufacturer: TDK

Manufacturer part number:
BR6000-R12
TME Symbol:
B44066R6012E230

Specification

Manufacturer
TDK
Type of power controller
power factor
Number of outputs
12
Switching time
1s...20min.
Max. operating voltage
230V AC
Operating temperature
-20...60°C
Body dimensions
144x144x55mm
Application
power factor correction
Gross weight995.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reactive power controllers TDK,
*
BR6000-R12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 493.21 USDGross price for quantities from 1 pcs - 493.21 USD
Net price for quantities from 2 pcs - 473.31 USDGross price for quantities from 2 pcs - 473.31 USD
Net price for quantities from 3 pcs - 462.25 USDGross price for quantities from 3 pcs - 462.25 USD
Net price for quantities from 6 pcs - 455.61 USDGross price for quantities from 6 pcs - 455.61 USD