+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B53TP25C

Relay: solid state; 25A; Uswitch: 48÷530VAC; 3-phase; IP20


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
B53TP25C
TME Symbol:
B53TP25C

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
25A
Switched voltage
48...530V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
103.9x79.7x36.83mm
IP rating
IP20
Manufacturer series
53TP-IP20
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight360 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
B53TP25C
0 in TME stock
Net price for quantities from 1 pcs - 267.94 USDGross price for quantities from 1 pcs - 267.94 USD
Net price for quantities from 10 pcs - 255.17 USDGross price for quantities from 10 pcs - 255.17 USD
Net price for quantities from 50 pcs - 243.58 USDGross price for quantities from 50 pcs - 243.58 USD
Net price for quantities from 100 pcs - 236.42 USDGross price for quantities from 100 pcs - 236.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.