+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B65531D0250A048

Core: ferrite; 250nH; 253mm3; 15.9mm2; P; N48; 2pcs.


Manufacturer: TDK

Manufacturer part number:
B65531D0250A048
TME Symbol:
B65531D0250A048

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
250nH
Effective core volume (Ve)
253mm3
Effective core cross-section (Ae)
15.9mm2
Version
P
Material
N48
Quantity in set/package
2pcs.
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B65531D0250A048
0 in TME stock
Net price for quantities from 3000 pcs - 1.34 USDGross price for quantities from 3000 pcs - 1.34 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 3 000.
Multiplicity: 1 000.