+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B65811J0400A087

Core: ferrite; RM; N87; 400nH; 2430mm3; 64mm2; Permeability: 189


Manufacturer: TDK

Manufacturer part number:
B65811J0400A087
TME Symbol:
B65811J0400A087

Specification

Manufacturer
TDK
Type of core
ferrite
Version
RM
Material
N87
Inductance factor AL
400nH
Effective core volume (Ve)
2430mm3
Effective core cross-section (Ae)
64mm2
Magnetic permeability
189
Quantity in set/package
2pcs.
Gross weight13.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65811J0400A087
0 in TME stock
Net price for quantities from 800 pcs - 1.52 EURGross price for quantities from 800 pcs - 1.52 EUR
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Packaging method by the manufacturerBlister = 10 pcs