+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B65887E0400A041

Core: ferrite; RM; N41; 400nH; 14000mm3; 200mm2; Permeability: 111


Manufacturer: TDK

Manufacturer part number:
B65887E0400A041
TME Symbol:
B65887E0400A041

Specification

Manufacturer
TDK
Type of core
ferrite
Version
RM
Material
N41
Inductance factor AL
400nH
Effective core volume (Ve)
14000mm3
Effective core cross-section (Ae)
200mm2
Magnetic permeability
111
Quantity in set/package
2pcs.
Gross weight74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65887E0400A041
0 in TME stock
Net price for quantities from 60 pcs - 7.12 EURGross price for quantities from 60 pcs - 7.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.