+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82804A0354A110

Transformer: measuring; SMD; 350uH; -40÷125°C; Trans: 1: 1


Manufacturer: TDK

Manufacturer part number:
B82804A0354A110
TME Symbol:
B82804A0354A110

Specification

Manufacturer
TDK
Type of transformer
measuring
Mounting
SMD
Inductance
350µH
Operating temperature
-40...125°C
Gear
1:1
Body dimensions
6.7x8.1x5.4mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers TDK,
*
B82804A0354A110
0 in TME stock
Net price for quantities from 850 pcs - 1.81 EURGross price for quantities from 850 pcs - 1.81 EUR
Net price for quantities from 1700 pcs - 1.80 EURGross price for quantities from 1700 pcs - 1.80 EUR
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.